47 µH Shielded Drum Core, Wirewound Inductor 850 mA 360mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µH Shielded Drum Core, Wirewound Inductor 850 mA 360mOhm Max Nonstandard
WE-PD Series
WEbinar Powered by Digi-Key: Inductors (Portuguese)

744778147

DigiKey Part Number
732-13531-2-ND - Tape & Reel (TR)
732-13531-1-ND - Cut Tape (CT)
732-13531-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744778147
Description
FIXED IND 47UH 850MA 360 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 850 mA 360mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744778147 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
360mOhm Max
Series
Frequency - Self Resonant
13.5MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.134" (3.40mm)
Current - Saturation (Isat)
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7447789147Würth Elektronik30732-1183-1-NDRM9.89000Direct
DR73-470-REaton - Electronics Division6,289513-1136-1-NDRM2.17000Similar
DRA73-470-REaton - Electronics Division3,174283-3615-1-NDRM4.29000Similar
P1166.473NLTPulse Electronics1,035553-P1166.473NLTCT-NDRM5.56000Similar
In-Stock: 149
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.89000RM9.89
10RM8.82600RM88.26
50RM8.19520RM409.76
100RM7.88000RM788.00
500RM7.56480RM3,782.40
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM6.51676RM6,516.76
Manufacturers Standard Package
Unit Price without VAT:RM9.89000
Unit Price with VAT:RM10.87900