33 µH Shielded Drum Core, Wirewound Inductor 1.22 A 240mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µH Shielded Drum Core, Wirewound Inductor 1.22 A 240mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7447789133

DigiKey Part Number
732-1181-2-ND - Tape & Reel (TR)
732-1181-1-ND - Cut Tape (CT)
732-1181-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447789133
Description
FIXED IND 33UH 1.22A 240 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 1.22 A 240mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447789133 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.15A
Shielding
Shielded
DC Resistance (DCR)
240mOhm Max
Q @ Freq
-
Frequency - Self Resonant
16MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,440
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.89000RM9.89
10RM8.82600RM88.26
50RM8.19520RM409.76
100RM7.88000RM788.00
500RM7.56480RM3,782.40
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM6.25609RM6,256.09
Manufacturers Standard Package
Unit Price without VAT:RM9.89000
Unit Price with VAT:RM10.87900