


860020675022 | |
|---|---|
DigiKey Part Number | 732-8868-1-ND - Cut Tape (CT) 732-8868-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020675022 |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020675022 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 600 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 828 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50PX470MEFCT810X20 | Rubycon | 537 | 1189-50PX470MEFCT810X20CT-ND | RM3.52000 | Direct |
| ECA-1HHG471B | Panasonic Industry | 47 | P19527CT-ND | RM4.54000 | Upgrade |
| EEU-HD1H471B | Panasonic Industry | 79 | P15757CT-ND | RM8.10000 | Upgrade |
| EKMQ500EMC471MJ20S | Chemi-Con | 1,233 | 565-EKMQ500EMC471MJ20S-ND | RM5.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.40000 | RM3.40 |
| 50 | RM2.87960 | RM143.98 |
| 100 | RM2.51220 | RM251.22 |
| 250 | RM2.23176 | RM557.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.85002 | RM925.01 |
| 1,000 | RM1.76368 | RM1,763.68 |
| Unit Price without VAT: | RM3.40000 |
|---|---|
| Unit Price with VAT: | RM3.74000 |


