


861011483001 | |
|---|---|
DigiKey Part Number | 732-6504-ND |
Manufacturer | |
Manufacturer Product Number | 861011483001 |
Description | CAP ALUM 47UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 861011483001 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 550.8 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 861101483001 | Würth Elektronik | 82 | 732-6506-ND | RM10.99000 | Direct |
| ELH476M450AQ1AA | KEMET | 1,425 | 399-6535-ND | RM20.72000 | Parametric Equivalent |
| MAL215759479E3 | Vishay Beyschlag/Draloric/BC Components | 706 | 4713PHBK-ND | RM36.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.44000 | RM10.44 |
| 50 | RM8.45920 | RM422.96 |
| 100 | RM7.63970 | RM763.97 |
| 250 | RM6.27248 | RM1,568.12 |
| 500 | RM5.31900 | RM2,659.50 |
| 1,000 | RM4.77528 | RM4,775.28 |
| Unit Price without VAT: | RM10.44000 |
|---|---|
| Unit Price with VAT: | RM11.48400 |


