


861101483004 | |
|---|---|
DigiKey Part Number | 732-6542-ND |
Manufacturer | |
Manufacturer Product Number | 861101483004 |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.03 A @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 1.4214 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 861111483006 | Würth Elektronik | 62 | 732-6535-ND | RM19.23000 | Direct |
| 861221483003 | Würth Elektronik | 200 | 732-6549-ND | RM21.83000 | Parametric Equivalent |
| ELH107M450AQ2AV | KEMET | 1,322 | 399-ELH107M450AQ2AV-ND | RM13.91000 | Parametric Equivalent |
| LLS2W101MELZ | Nichicon | 265 | 493-2598-ND | RM15.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.45000 | RM20.45 |
| 50 | RM16.53620 | RM826.81 |
| 100 | RM14.93260 | RM1,493.26 |
| 250 | RM12.26916 | RM3,067.29 |
| 500 | RM10.40554 | RM5,202.77 |
| 1,000 | RM9.33784 | RM9,337.84 |
| Unit Price without VAT: | RM20.45000 |
|---|---|
| Unit Price with VAT: | RM22.49500 |

