


861111483002 | |
|---|---|
DigiKey Part Number | 732-6509-ND |
Manufacturer | |
Manufacturer Product Number | 861111483002 |
Description | CAP ALUM 47UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 489.6 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.906" (23.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGJ2W470MELY20 | Nichicon | 124 | 493-14383-ND | RM20.21000 | Similar |
| B43252A5476M000 | TDK | 555 | 495-6208-ND | RM15.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.49000 | RM12.49 |
| 50 | RM10.10620 | RM505.31 |
| 100 | RM9.12500 | RM912.50 |
| 250 | RM7.49388 | RM1,873.47 |
| 500 | RM6.35916 | RM3,179.58 |
| 1,000 | RM5.70516 | RM5,705.16 |
| Unit Price without VAT: | RM12.49000 |
|---|---|
| Unit Price with VAT: | RM13.73900 |


