


861111483006 | |
|---|---|
DigiKey Part Number | 732-6535-ND |
Manufacturer | |
Manufacturer Product Number | 861111483006 |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 690 mA @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 952.2 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LQ101M450H022 | Cornell Dubilier Knowles | 2,595 | 381LQ101M450H022-ND | RM27.42000 | Parametric Equivalent |
| 381LX101M450H022 | Cornell Dubilier Knowles | 3,796 | 338-3876-ND | RM23.99000 | Parametric Equivalent |
| 500MXK100MEFCSN22X30 | Rubycon | 35 | 1189-4286-ND | RM27.11000 | Parametric Equivalent |
| B43508A5107M000 | TDK | 143 | 495-75598-ND | RM30.18000 | Parametric Equivalent |
| EKMQ451VSN101MP30S | Chemi-Con | 1,459 | 565-3016-ND | RM25.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.23000 | RM19.23 |
| 50 | RM15.54720 | RM777.36 |
| 100 | RM14.04220 | RM1,404.22 |
| 250 | RM11.53240 | RM2,883.10 |
| 500 | RM9.77514 | RM4,887.57 |
| 1,000 | RM8.77442 | RM8,774.42 |
| Unit Price without VAT: | RM19.23000 |
|---|---|
| Unit Price with VAT: | RM21.15300 |

