Direct
Parametric Equivalent
Parametric Equivalent



861221084017 | |
|---|---|
DigiKey Part Number | 732-11903-ND |
Manufacturer | |
Manufacturer Product Number | 861221084017 |
Description | CAP ALUM 1000UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 861221084017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.28 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.5264 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM25.73000 | RM25.73 |
| 10 | RM15.51200 | RM155.12 |
| Unit Price without VAT: | RM25.73000 |
|---|---|
| Unit Price with VAT: | RM28.30300 |




