


861221483003 | |
|---|---|
DigiKey Part Number | 732-6549-ND |
Manufacturer | |
Manufacturer Product Number | 861221483003 |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 861221483003 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 950 mA @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 1.311 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMT451VSN101MP30S | Chemi-Con | 296 | 565-EKMT451VSN101MP30S-ND | RM33.65000 | Similar |
| LLS2W101MELZ | Nichicon | 265 | 493-2598-ND | RM15.60000 | Parametric Equivalent |
| MAL225757101E3 | Vishay Beyschlag/Draloric/BC Components | 786 | 56-MAL225757101E3-ND | RM28.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.83000 | RM21.83 |
| 50 | RM17.66300 | RM883.15 |
| 100 | RM15.95310 | RM1,595.31 |
| 250 | RM13.10444 | RM3,276.11 |
| 500 | RM11.11088 | RM5,555.44 |
| 1,000 | RM9.97214 | RM9,972.14 |
| Unit Price without VAT: | RM21.83000 |
|---|---|
| Unit Price with VAT: | RM24.01300 |


