


885012007010 | |
|---|---|
DigiKey Part Number | 732-7814-2-ND - Tape & Reel (TR) 732-7814-1-ND - Cut Tape (CT) 732-7814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007010 |
Description | CAP CER 10PF 16V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.20500 | RM2.05 |
| 50 | RM0.14180 | RM7.09 |
| 100 | RM0.12210 | RM12.21 |
| 500 | RM0.08936 | RM44.68 |
| 1,000 | RM0.07927 | RM79.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.06424 | RM256.96 |
| 8,000 | RM0.05867 | RM469.36 |
| 12,000 | RM0.05588 | RM670.56 |
| 20,000 | RM0.05280 | RM1,056.00 |
| 28,000 | RM0.05099 | RM1,427.72 |
| 40,000 | RM0.04926 | RM1,970.40 |
| 48,000 | RM0.04844 | RM2,325.12 |
| 96,000 | RM0.04568 | RM4,385.28 |
| 100,000 | RM0.04553 | RM4,553.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


