Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



885012008032 | |
|---|---|
DigiKey Part Number | 732-7877-2-ND - Tape & Reel (TR) 732-7877-1-ND - Cut Tape (CT) 732-7877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012008032 |
Description | CAP CER 1.5PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012008032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.35500 | RM3.55 |
| 50 | RM0.25140 | RM12.57 |
| 100 | RM0.21910 | RM21.91 |
| 500 | RM0.16516 | RM82.58 |
| 1,000 | RM0.14854 | RM148.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.12374 | RM494.96 |
| 8,000 | RM0.11453 | RM916.24 |
| 12,000 | RM0.10992 | RM1,319.04 |
| 20,000 | RM0.10482 | RM2,096.40 |
| 28,000 | RM0.10183 | RM2,851.24 |
| 40,000 | RM0.09896 | RM3,958.40 |
| 48,000 | RM0.09760 | RM4,684.80 |
| 96,000 | RM0.09303 | RM8,930.88 |
| 100,000 | RM0.09278 | RM9,278.00 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |





