


885012207076 | |
|---|---|
DigiKey Part Number | 732-7670-2-ND - Tape & Reel (TR) 732-7670-1-ND - Cut Tape (CT) 732-7670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207076 |
Description | CAP CER 0.47UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207076 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.30700 | RM3.07 |
| 50 | RM0.21600 | RM10.80 |
| 100 | RM0.18790 | RM18.79 |
| 500 | RM0.14042 | RM70.21 |
| 1,000 | RM0.12584 | RM125.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.10793 | RM323.79 |
| 6,000 | RM0.09918 | RM595.08 |
| 9,000 | RM0.09479 | RM853.11 |
| 15,000 | RM0.08994 | RM1,349.10 |
| 21,000 | RM0.08710 | RM1,829.10 |
| 30,000 | RM0.08438 | RM2,531.40 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |




