


885012208041 | |
|---|---|
DigiKey Part Number | 732-7569-2-ND - Tape & Reel (TR) 732-7569-1-ND - Cut Tape (CT) 732-7569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208041 |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208041 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206B106K160NX072T | Knowles Novacap | 4,000 | 1763-1206B106K160NX072TCT-ND | RM3.33349 | Parametric Equivalent |
| 1206B106K160YX072T | Knowles Novacap | 3,970 | 1763-1206B106K160YX072TCT-ND | RM21.49000 | Parametric Equivalent |
| 1206YC106KAT2A | KYOCERA AVX | 1,512 | 478-KGM31AR71C106KUCT-ND | RM2.49000 | Parametric Equivalent |
| C1206X106K4RACAUTO | KEMET | 4,159 | 399-7038-1-ND | RM8.14000 | Parametric Equivalent |
| C3216X7R1C106K160AE | TDK | 260,386 | 445-173617-1-ND | RM2.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.53000 | RM2.53 |
| 10 | RM1.56000 | RM15.60 |
| 50 | RM1.18100 | RM59.05 |
| 100 | RM1.06450 | RM106.45 |
| 500 | RM0.86822 | RM434.11 |
| 1,000 | RM0.80750 | RM807.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.72153 | RM1,443.06 |
| 4,000 | RM0.68239 | RM2,729.56 |
| 6,000 | RM0.66280 | RM3,976.80 |
| 10,000 | RM0.64109 | RM6,410.90 |
| 14,000 | RM0.62839 | RM8,797.46 |
| 20,000 | RM0.61618 | RM12,323.60 |
| Unit Price without VAT: | RM2.53000 |
|---|---|
| Unit Price with VAT: | RM2.78300 |



