Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

885012209069 | |
|---|---|
DigiKey Part Number | 732-885012209069TR-ND - Tape & Reel (TR) 732-885012209069CT-ND - Cut Tape (CT) 732-885012209069DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012209069 |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012209069 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.25000 | RM2.25 |
| 10 | RM1.38700 | RM13.87 |
| 50 | RM1.04420 | RM52.21 |
| 100 | RM0.93890 | RM93.89 |
| 500 | RM0.76120 | RM380.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.67260 | RM672.60 |
| 2,000 | RM0.62958 | RM1,259.16 |
| 3,000 | RM0.60803 | RM1,824.09 |
| 5,000 | RM0.58415 | RM2,920.75 |
| 7,000 | RM0.57020 | RM3,991.40 |
| 10,000 | RM0.55677 | RM5,567.70 |
| Unit Price without VAT: | RM2.25000 |
|---|---|
| Unit Price with VAT: | RM2.47500 |













