1.5SMC13A-AT/13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: RM0.84876
Datasheet
18.2V Clamp 83.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.2V Clamp 83.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

1.5SMC13A-AT/13

DigiKey Part Number
13-1.5SMC13A-AT/13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC13A-AT/13
Description
TVS DIODE 11.1VWM 18.2V DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
18.2V Clamp 83.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11.1V
Voltage - Breakdown (Min)
12.4V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
83.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.65262RM1,957.86
6,000RM0.59730RM3,583.80
9,000RM0.56911RM5,121.99
15,000RM0.53743RM8,061.45
21,000RM0.51867RM10,892.07
30,000RM0.50044RM15,013.20
75,000RM0.49117RM36,837.75
Manufacturers Standard Package
Unit Price without VAT:RM0.65262
Unit Price with VAT:RM0.71788