1.5SMC13A-AT/7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: RM0.65262
Datasheet
18.2V Clamp 83.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.2V Clamp 83.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

1.5SMC13A-AT/7

DigiKey Part Number
13-1.5SMC13A-AT/7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC13A-AT/7
Description
TVS DIODE 11.1VWM 18.2V DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
18.2V Clamp 83.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11.1V
Voltage - Breakdown (Min)
12.4V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
83.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM0.84876RM424.38
1,000RM0.76243RM762.43
1,500RM0.71837RM1,077.55
2,500RM0.66882RM1,672.05
3,500RM0.63947RM2,238.14
5,000RM0.61094RM3,054.70
12,500RM0.54827RM6,853.38
25,000RM0.50956RM12,739.00
50,000RM0.49117RM24,558.50
Manufacturers Standard Package
Unit Price without VAT:RM0.84876
Unit Price with VAT:RM0.93364