180KD10-OTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 315
Unit Price: RM0.55000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.39392

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.36773

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.42777

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.39392

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.36773

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.36773

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.42777

Parametric Equivalent


Bourns Inc.
In Stock: 2,080
Unit Price: RM1.02000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: RM0.50718
Datasheet
18 V 500 A Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

180KD10-OTR

DigiKey Part Number
13-180KD10-OTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
180KD10-OTR
Description
VARISTOR 18V 500A DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 V 500 A Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
11 V
Maximum DC Volts
14 V
Varistor Voltage (Min)
15 V
Varistor Voltage (Typ)
18 V
Varistor Voltage (Max)
21.6 V
Current - Surge
500 A
Energy
2.1J
Number of Circuits
1
Capacitance @ Frequency
5600 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.35070RM350.70
Manufacturers Standard Package
Unit Price without VAT:RM0.35070
Unit Price with VAT:RM0.38577