221KD10J-TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 405
Unit Price: RM0.67000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.45240

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.42284

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.40369

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.45240

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.42284

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.40369

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.40369

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.45610

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.45610

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.42641

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.42193

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.45610

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.42641
220 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221KD10J-TB

DigiKey Part Number
13-221KD10J-TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
221KD10J-TB
Description
VARISTOR 220V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
140 V
Maximum DC Volts
180 V
Varistor Voltage (Min)
198 V
Varistor Voltage (Typ)
220 V
Varistor Voltage (Max)
242 V
Current - Surge
3.5 kA
Energy
39J
Number of Circuits
1
Capacitance @ Frequency
450 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
750RM0.42284RM317.13
Manufacturers Standard Package
Unit Price without VAT:RM0.42284
Unit Price with VAT:RM0.46512