2RK600M-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 4,315
Unit Price: RM3.35000
Datasheet
Gas Discharge Tube 600 V 3000A (3kA) ±20% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2RK600M-4

DigiKey Part Number
13-2RK600M-4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2RK600M-4
Description
GDT 600V 3KA 2 POLE SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 600 V 3000A (3kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - DC Spark Over (Nom)
600 V
Impulse Discharge Current (8/20µs)
3000A (3kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
900RM1.38373RM1,245.36
Manufacturers Standard Package
Unit Price without VAT:RM1.38373
Unit Price with VAT:RM1.52210