Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

390KD07-OTB | |
|---|---|
DigiKey Part Number | 13-390KD07-OTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 390KD07-OTB |
Description | VARISTOR 39V 250A DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 43 V | |
Current - Surge | 250 A | |
Energy | 2.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1300 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM0.23619 | RM354.29 |
| Unit Price without VAT: | RM0.23619 |
|---|---|
| Unit Price with VAT: | RM0.25981 |



