Direct



5.0SMDJ75CA/TR13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ75CA/TR13TR-ND - Tape & Reel (TR) 13-5.0SMDJ75CA/TR13CT-ND - Cut Tape (CT) 13-5.0SMDJ75CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ75CA/TR13 |
Description | TVS DIODE 75VWM 121VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 41.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 41.4A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.17000 | RM2.17 |
| 10 | RM1.53300 | RM15.33 |
| 25 | RM1.36800 | RM34.20 |
| 100 | RM1.19030 | RM119.03 |
| 250 | RM1.10508 | RM276.27 |
| 500 | RM1.05388 | RM526.94 |
| 1,000 | RM1.01160 | RM1,011.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.96136 | RM2,884.08 |
| 6,000 | RM0.91511 | RM5,490.66 |
| 9,000 | RM0.89194 | RM8,027.46 |
| 15,000 | RM0.88422 | RM13,263.30 |
| Unit Price without VAT: | RM2.17000 |
|---|---|
| Unit Price with VAT: | RM2.38700 |


