621KD14J-O is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 61
Unit Price: RM1.06000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.84237

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.84237

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.77658

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.73016

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.77658

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.73016

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.84237

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.77658

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.73016

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.77658

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.73016

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.84237

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.77658
620 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

621KD14J-O

DigiKey Part Number
13-621KD14J-O-ND
Manufacturer
Manufacturer Product Number
621KD14J-O
Description
VARISTOR 620V 6KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
620 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
385 V
Maximum DC Volts
505 V
Varistor Voltage (Min)
558 V
Varistor Voltage (Typ)
620 V
Varistor Voltage (Max)
682 V
Current - Surge
6 kA
Energy
190J
Number of Circuits
1
Capacitance @ Frequency
320 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
300RM0.84237RM252.71
Manufacturers Standard Package
Unit Price without VAT:RM0.84237
Unit Price with VAT:RM0.92661