AA1206FR-073R92L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 7,642
Unit Price: RM0.55000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.10951
Datasheet

Similar


Vishay Dale
In Stock: 9,520
Unit Price: RM0.55000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.10348
Datasheet
3.92 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA1206FR-073R92L

DigiKey Part Number
AA1206FR-073R92L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AA1206FR-073R92L
Description
RES SMD 3.92 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.92 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AA1206FR-073R92L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.22742RM1,137.10
Manufacturers Standard Package
Unit Price without VAT:RM0.22742
Unit Price with VAT:RM0.25016