AC0402JRNPO9BN360 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 0
Unit Price: RM0.26538
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: RM0.20453
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM0.06422

Parametric Equivalent


KEMET
In Stock: 10,299
Unit Price: RM0.87000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 9,195
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.02484
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 24,200
Unit Price: RM0.71000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 8,470
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.02282
Datasheet
36 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402JRNPO9BN360

DigiKey Part Number
13-AC0402JRNPO9BN360TR-ND - Tape & Reel (TR)
13-AC0402JRNPO9BN360CT-ND - Cut Tape (CT)
13-AC0402JRNPO9BN360DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402JRNPO9BN360
Description
CAP CER 36PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
36 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0402JRNPO9BN360 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.18100RM1.81
50RM0.12460RM6.23
100RM0.10720RM10.72
500RM0.07770RM38.85
1,000RM0.06863RM68.63
2,500RM0.05913RM147.83
5,000RM0.05342RM267.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.04641RM464.10
20,000RM0.04274RM854.80
30,000RM0.04090RM1,227.00
50,000RM0.03887RM1,943.50
70,000RM0.03768RM2,637.60
100,000RM0.03653RM3,653.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900