
AC1210JR-0762RL | |
|---|---|
DigiKey Part Number | 13-AC1210JR-0762RLTR-ND - Tape & Reel (TR) 13-AC1210JR-0762RLCT-ND - Cut Tape (CT) 13-AC1210JR-0762RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210JR-0762RL |
Description | RES SMD 62 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210JR-0762RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.41400 | RM4.14 |
| 25 | RM0.32640 | RM8.16 |
| 50 | RM0.27740 | RM13.87 |
| 100 | RM0.23920 | RM23.92 |
| 250 | RM0.20048 | RM50.12 |
| 500 | RM0.17816 | RM89.08 |
| 1,000 | RM0.16048 | RM160.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.12480 | RM624.00 |
| 10,000 | RM0.11705 | RM1,170.50 |
| 15,000 | RM0.11328 | RM1,699.20 |
| 25,000 | RM0.10919 | RM2,729.75 |
| 35,000 | RM0.10684 | RM3,739.40 |
| 50,000 | RM0.10463 | RM5,231.50 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

