AC0805JRNPO0BN330 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.05334
Datasheet

Direct


KYOCERA AVX
In Stock: 7,990
Unit Price: RM0.31000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: RM0.42653
Datasheet

Direct


KEMET
In Stock: 26,000
Unit Price: RM0.43000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.26574
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.67669
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.26574
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.67669
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.42653
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.26574
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.67669
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.42653
Datasheet
33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805JRNPO0BN330

DigiKey Part Number
13-AC0805JRNPO0BN330TR-ND - Tape & Reel (TR)
13-AC0805JRNPO0BN330CT-ND - Cut Tape (CT)
13-AC0805JRNPO0BN330DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805JRNPO0BN330
Description
CAP CER 33PF 100V C0G/NPO 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0805JRNPO0BN330 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.63000RM0.63
10RM0.34700RM3.47
50RM0.24500RM12.25
100RM0.21320RM21.32
500RM0.16004RM80.02
1,000RM0.14373RM143.73
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.11362RM454.48
8,000RM0.10499RM839.92
12,000RM0.10067RM1,208.04
20,000RM0.09589RM1,917.80
28,000RM0.09309RM2,606.52
40,000RM0.09040RM3,616.00
Manufacturers Standard Package
Unit Price without VAT:RM0.63000
Unit Price with VAT:RM0.69300