Upgrade
Direct
Similar
Similar
Similar
Similar
Similar
Similar



AC0805KRX7RYBB472 | |
|---|---|
DigiKey Part Number | 311-3184-2-ND - Tape & Reel (TR) 311-3184-1-ND - Cut Tape (CT) 311-3184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KRX7RYBB472 |
Description | CAP CER 4700PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KRX7RYBB472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.26800 | RM2.68 |
| 50 | RM0.18760 | RM9.38 |
| 100 | RM0.16230 | RM16.23 |
| 500 | RM0.12010 | RM60.05 |
| 1,000 | RM0.10713 | RM107.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.08362 | RM334.48 |
| 8,000 | RM0.07679 | RM614.32 |
| 12,000 | RM0.07337 | RM880.44 |
| 20,000 | RM0.06958 | RM1,391.60 |
| 28,000 | RM0.06737 | RM1,886.36 |
| 40,000 | RM0.06525 | RM2,610.00 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |




