
AC1210FR-07160RL | |
|---|---|
DigiKey Part Number | 13-AC1210FR-07160RLTR-ND - Tape & Reel (TR) 13-AC1210FR-07160RLCT-ND - Cut Tape (CT) 13-AC1210FR-07160RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210FR-07160RL |
Description | RES SMD 160 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 160 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210FR-07160RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.46100 | RM4.61 |
| 25 | RM0.36560 | RM9.14 |
| 50 | RM0.31200 | RM15.60 |
| 100 | RM0.27030 | RM27.03 |
| 250 | RM0.22772 | RM56.93 |
| 500 | RM0.20338 | RM101.69 |
| 1,000 | RM0.18404 | RM184.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.14446 | RM722.30 |
| 10,000 | RM0.13597 | RM1,359.70 |
| 15,000 | RM0.13184 | RM1,977.60 |
| 25,000 | RM0.12735 | RM3,183.75 |
| 35,000 | RM0.12478 | RM4,367.30 |
| 50,000 | RM0.12235 | RM6,117.50 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

