360 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1210FR-07360RL

DigiKey Part Number
13-AC1210FR-07360RLTR-ND - Tape & Reel (TR)
13-AC1210FR-07360RLCT-ND - Cut Tape (CT)
13-AC1210FR-07360RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1210FR-07360RL
Description
RES SMD 360 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
360 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1210FR-07360RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,295
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.91000RM0.91
10RM0.46100RM4.61
25RM0.36560RM9.14
50RM0.31200RM15.60
100RM0.27030RM27.03
250RM0.22772RM56.93
500RM0.20338RM101.69
1,000RM0.18404RM184.04
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.14446RM722.30
10,000RM0.13597RM1,359.70
15,000RM0.13184RM1,977.60
25,000RM0.12735RM3,183.75
35,000RM0.12478RM4,367.30
50,000RM0.12235RM6,117.50
Manufacturers Standard Package
Unit Price without VAT:RM0.91000
Unit Price with VAT:RM1.00100