
AC1210JR-07150KL | |
|---|---|
DigiKey Part Number | YAG3992TR-ND - Tape & Reel (TR) YAG3992CT-ND - Cut Tape (CT) YAG3992DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210JR-07150KL |
Description | RES SMD 150K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210JR-07150KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.39000 | RM3.90 |
| 25 | RM0.30880 | RM7.72 |
| 50 | RM0.26160 | RM13.08 |
| 100 | RM0.22580 | RM22.58 |
| 250 | RM0.18912 | RM47.28 |
| 500 | RM0.16808 | RM84.04 |
| 1,000 | RM0.15137 | RM151.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.12480 | RM624.00 |
| 10,000 | RM0.11705 | RM1,170.50 |
| 15,000 | RM0.11328 | RM1,699.20 |
| 25,000 | RM0.10919 | RM2,729.75 |
| 35,000 | RM0.10684 | RM3,739.40 |
| 50,000 | RM0.10463 | RM5,231.50 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

