
AC1210JR-07240RL | |
|---|---|
DigiKey Part Number | 13-AC1210JR-07240RLTR-ND - Tape & Reel (TR) 13-AC1210JR-07240RLCT-ND - Cut Tape (CT) 13-AC1210JR-07240RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210JR-07240RL |
Description | RES SMD 240 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210JR-07240RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.16500 | RM1.65 |
| 25 | RM0.16240 | RM4.06 |
| 50 | RM0.16080 | RM8.04 |
| 100 | RM0.15880 | RM15.88 |
| 250 | RM0.15680 | RM39.20 |
| 500 | RM0.15138 | RM75.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.10851 | RM542.55 |
| 10,000 | RM0.08841 | RM884.10 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

