AC2010FK-073K92L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.14345
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 5,150
Unit Price: RM0.99000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.16341
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.39431
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.14527
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM0.51717
Datasheet
3.92 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2010FK-073K92L

DigiKey Part Number
AC2010FK-073K92L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC2010FK-073K92L
Description
RES SMD 3.92K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.92 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2010FK-073K92L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.16807RM672.28
Manufacturers Standard Package
Unit Price without VAT:RM0.16807
Unit Price with VAT:RM0.18488