Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

AF1206JR-074K7L | |
|---|---|
DigiKey Part Number | 13-AF1206JR-074K7LTR-ND - Tape & Reel (TR) 13-AF1206JR-074K7LCT-ND - Cut Tape (CT) 13-AF1206JR-074K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF1206JR-074K7L |
Description | RES SMD 4.7K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF1206JR-074K7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.22900 | RM2.29 |
| 25 | RM0.17640 | RM4.41 |
| 50 | RM0.14740 | RM7.37 |
| 100 | RM0.12410 | RM12.41 |
| 250 | RM0.10088 | RM25.22 |
| 500 | RM0.08762 | RM43.81 |
| 1,000 | RM0.07715 | RM77.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.06045 | RM302.25 |
| 10,000 | RM0.05560 | RM556.00 |
| 15,000 | RM0.05324 | RM798.60 |
| 25,000 | RM0.05068 | RM1,267.00 |
| 35,000 | RM0.04922 | RM1,722.70 |
| 50,000 | RM0.04784 | RM2,392.00 |
| 60,000 | RM0.04719 | RM2,831.40 |
| 120,000 | RM0.04506 | RM5,407.20 |
| 125,000 | RM0.04495 | RM5,618.75 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |










