AF1210JR-0720RL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 3,898
Unit Price: RM0.51000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.12480
Datasheet

Similar


YAGEO
In Stock: 4,895
Unit Price: RM0.39000
Datasheet

Similar


YAGEO
In Stock: 9,873
Unit Price: RM0.43000
Datasheet

Similar


Vishay Dale
In Stock: 61,616
Unit Price: RM0.75000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.28344
Datasheet

Similar


Panasonic Industry
In Stock: 21,974
Unit Price: RM1.10000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM0.34930
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 38,067
Unit Price: RM0.59000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.08521
Datasheet
20 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1210JR-0720RL

DigiKey Part Number
13-AF1210JR-0720RLTR-ND - Tape & Reel (TR)
13-AF1210JR-0720RLCT-ND - Cut Tape (CT)
13-AF1210JR-0720RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF1210JR-0720RL
Description
RES SMD 20 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF1210JR-0720RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.83000RM0.83
10RM0.42600RM4.26
25RM0.33880RM8.47
50RM0.28920RM14.46
100RM0.25020RM25.02
250RM0.21056RM52.64
500RM0.18794RM93.97
1,000RM0.16993RM169.93
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.14119RM705.95
10,000RM0.13283RM1,328.30
15,000RM0.12874RM1,931.10
25,000RM0.12432RM3,108.00
35,000RM0.12179RM4,262.65
50,000RM0.11940RM5,970.00
60,000RM0.11828RM7,096.80
120,000RM0.11459RM13,750.80
125,000RM0.11439RM14,298.75
Manufacturers Standard Package
Unit Price without VAT:RM0.83000
Unit Price with VAT:RM0.91300