CC0402GRNPO9BN100 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 114,911
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9,450
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.02885
Datasheet

Parametric Equivalent


YAGEO
In Stock: 19,930
Unit Price: RM0.87000
Datasheet

Upgrade


KEMET
In Stock: 24,988
Unit Price: RM1.73000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,144
Unit Price: RM1.22000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 21,613
Unit Price: RM0.75000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.11350
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5,309
Unit Price: RM6.70000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM0.15720
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 359,780
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 10,000
Unit Price: RM0.87000
Datasheet

Parametric Equivalent


KEMET
In Stock: 11,711
Unit Price: RM0.75000
Datasheet
10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402GRNPO9BN100

DigiKey Part Number
311-1647-2-ND - Tape & Reel (TR)
311-1647-1-ND - Cut Tape (CT)
311-1647-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402GRNPO9BN100
Description
CAP CER 10PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402GRNPO9BN100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.14600RM1.46
50RM0.09780RM4.89
100RM0.08350RM8.35
500RM0.05996RM29.98
1,000RM0.05264RM52.64
2,500RM0.04501RM112.53
5,000RM0.04042RM202.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.03491RM349.10
20,000RM0.03196RM639.20
30,000RM0.03048RM914.40
50,000RM0.02885RM1,442.50
70,000RM0.02789RM1,952.30
100,000RM0.02698RM2,698.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900