
CC0402JRNPO0BN102 | |
|---|---|
DigiKey Part Number | 13-CC0402JRNPO0BN102TR-ND - Tape & Reel (TR) 13-CC0402JRNPO0BN102CT-ND - Cut Tape (CT) 13-CC0402JRNPO0BN102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRNPO0BN102 |
Description | CAP CER 1000PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C102J1GACAUTO | KEMET | 23,946 | 399-15941-1-ND | RM1.73000 | Parametric Equivalent |
| C0402C102J1GACTU | KEMET | 133,156 | 399-C0402C102J1GACTUCT-ND | RM1.65000 | Parametric Equivalent |
| C0402C102J1GEC7411 | KEMET | 99,807 | 399-C0402C102J1GEC7411CT-ND | RM0.55000 | Parametric Equivalent |
| C1005C0G2A102J050BC | TDK | 187,898 | 445-172653-1-ND | RM0.79000 | Parametric Equivalent |
| C1005C0G2A102J050EC | TDK | 99,880 | 445-C1005C0G2A102J050ECCT-ND | RM0.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.04803 | RM480.30 |
| 20,000 | RM0.04426 | RM885.20 |
| 30,000 | RM0.04237 | RM1,271.10 |
| 50,000 | RM0.04028 | RM2,014.00 |
| 70,000 | RM0.03906 | RM2,734.20 |
| 100,000 | RM0.03788 | RM3,788.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.40000 | RM0.40 |
| 10 | RM0.19000 | RM1.90 |
| 50 | RM0.12880 | RM6.44 |
| 100 | RM0.11060 | RM11.06 |
| 500 | RM0.08018 | RM40.09 |
| 1,000 | RM0.07086 | RM70.86 |
| 2,500 | RM0.06112 | RM152.80 |
| 5,000 | RM0.05524 | RM276.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.18900 | RM1.89 |
| 50 | RM0.12840 | RM6.42 |
| 100 | RM0.11030 | RM11.03 |
| 500 | RM0.07998 | RM39.99 |
| 1,000 | RM0.07068 | RM70.68 |
| 2,500 | RM0.06096 | RM152.40 |
| 5,000 | RM0.05510 | RM275.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

