
CC0402JRNPO8BN220 | |
|---|---|
DigiKey Part Number | 311-3748-2-ND - Tape & Reel (TR) 311-3748-1-ND - Cut Tape (CT) 311-3748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRNPO8BN220 |
Description | CAP CER 22PF 25V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRNPO8BN220 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0402FRNPO9BN220 | YAGEO | 73,934 | 311-3330-1-ND | RM0.39000 | Upgrade |
| CC0402GRNPO9BN220 | YAGEO | 43,766 | 311-1652-1-ND | RM0.39000 | Upgrade |
| CC0402JRNPO9BN220 | YAGEO | 859,651 | 311-1018-1-ND | RM0.39000 | Upgrade |
| CQ0402FRNPO9BN220 | YAGEO | 18,817 | 13-CQ0402FRNPO9BN220CT-ND | RM0.75000 | Upgrade |
| CQ0402JRNPO9BN220 | YAGEO | 10,000 | 13-CQ0402JRNPO9BN220CT-ND | RM0.59000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.09900 | RM0.99 |
| 50 | RM0.06460 | RM3.23 |
| 100 | RM0.05520 | RM5.52 |
| 500 | RM0.03862 | RM19.31 |
| 1,000 | RM0.03361 | RM33.61 |
| 2,500 | RM0.02835 | RM70.88 |
| 5,000 | RM0.02520 | RM126.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.02154 | RM215.40 |
| 20,000 | RM0.01952 | RM390.40 |
| 30,000 | RM0.01851 | RM555.30 |
| 50,000 | RM0.01739 | RM869.50 |
| 70,000 | RM0.01673 | RM1,171.10 |
| 100,000 | RM0.01610 | RM1,610.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

