22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402JRNPO8BN220

DigiKey Part Number
311-3748-2-ND - Tape & Reel (TR)
311-3748-1-ND - Cut Tape (CT)
311-3748-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402JRNPO8BN220
Description
CAP CER 22PF 25V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402JRNPO8BN220 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0402FRNPO9BN220YAGEO73,934311-3330-1-NDRM0.39000Upgrade
CC0402GRNPO9BN220YAGEO43,766311-1652-1-NDRM0.39000Upgrade
CC0402JRNPO9BN220YAGEO859,651311-1018-1-NDRM0.39000Upgrade
CQ0402FRNPO9BN220YAGEO18,81713-CQ0402FRNPO9BN220CT-NDRM0.75000Upgrade
CQ0402JRNPO9BN220YAGEO10,00013-CQ0402JRNPO9BN220CT-NDRM0.59000Upgrade
In-Stock: 8,208
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.09900RM0.99
50RM0.06460RM3.23
100RM0.05520RM5.52
500RM0.03862RM19.31
1,000RM0.03361RM33.61
2,500RM0.02835RM70.88
5,000RM0.02520RM126.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.02154RM215.40
20,000RM0.01952RM390.40
30,000RM0.01851RM555.30
50,000RM0.01739RM869.50
70,000RM0.01673RM1,171.10
100,000RM0.01610RM1,610.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900