CC0805ZFY5V6BB475 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 4,840
Unit Price: RM0.87000
Datasheet

Direct


YAGEO
In Stock: 3,167
Unit Price: RM0.67000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.10667
Datasheet

Direct


KYOCERA AVX
In Stock: 7,150
Unit Price: RM1.14000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM0.72870
Datasheet
4.7 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805ZFY5V6BB475

DigiKey Part Number
13-CC0805ZFY5V6BB475TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0805ZFY5V6BB475
Description
CAP CER 4.7UF 10V Y5V 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805ZFY5V6BB475 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.15875RM1,587.50
Manufacturers Standard Package
Unit Price without VAT:RM0.15875
Unit Price with VAT:RM0.17463