C0805C475Z8VACTU is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 13,929
Unit Price: RM1.14000
Datasheet

Direct


KYOCERA AVX
In Stock: 7,150
Unit Price: RM1.14000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: RM0.15875
Datasheet

Direct


YAGEO
In Stock: 3,167
Unit Price: RM0.67000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,061
Unit Price: RM1.42000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4,840
Unit Price: RM0.87000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 61,860
Unit Price: RM0.71000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2,643
Unit Price: RM0.47000
Datasheet
4.7 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C475Z8VACTU

DigiKey Part Number
399-C0805C475Z8VACTUTR-ND - Tape & Reel (TR)
399-C0805C475Z8VACTUCT-ND - Cut Tape (CT)
399-C0805C475Z8VACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C475Z8VACTU
Description
CAP CER 4.7UF 10V Y5V 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C475Z8VACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.72870RM1,821.75
Manufacturers Standard Package
Unit Price without VAT:RM0.72870
Unit Price with VAT:RM0.80157