CC1206KKX7R8BB684 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 209
Unit Price: RM19.65000
Datasheet

Direct


KYOCERA AVX
In Stock: 1,775
Unit Price: RM25.01000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM20.84000
Datasheet

Upgrade


KEMET
In Stock: 202,814
Unit Price: RM19.65000
Datasheet

Upgrade


TDK
In Stock: 97,387
Unit Price: RM15.48000
Datasheet

Upgrade


TDK
In Stock: 6,661
Unit Price: RM26.80000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: RM26.20000
Datasheet

Upgrade


TDK
In Stock: 872
Unit Price: RM41.69000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM2.30478
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 578
Unit Price: RM18.46000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,970
Unit Price: RM57.76000
Datasheet

Parametric Equivalent


KEMET
In Stock: 12,784
Unit Price: RM56.57000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM3.14444
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM2.68124
Datasheet
0.68 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KKX7R8BB684

DigiKey Part Number
311-1962-2-ND - Tape & Reel (TR)
311-1962-1-ND - Cut Tape (CT)
311-1962-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KKX7R8BB684
Description
CAP CER 0.68UF 25V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KKX7R8BB684 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.38000RM1.38
10RM0.80800RM8.08
50RM0.59180RM29.59
100RM0.52520RM52.52
500RM0.41322RM206.61
1,000RM0.37875RM378.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.32018RM960.54
6,000RM0.30037RM1,802.22
9,000RM0.29044RM2,613.96
15,000RM0.27944RM4,191.60
21,000RM0.27302RM5,733.42
30,000RM0.26683RM8,004.90
Manufacturers Standard Package
Unit Price without VAT:RM1.38000
Unit Price with VAT:RM1.51800