Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar



CC1210KKX7RBBB472 | |
|---|---|
DigiKey Part Number | 13-CC1210KKX7RBBB472TR-ND - Tape & Reel (TR) 13-CC1210KKX7RBBB472CT-ND - Cut Tape (CT) 13-CC1210KKX7RBBB472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7RBBB472 |
Description | CAP CER 4700PF 500V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7RBBB472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.60000 | RM2.60 |
| 10 | RM1.60400 | RM16.04 |
| 50 | RM1.21820 | RM60.91 |
| 100 | RM1.09890 | RM109.89 |
| 500 | RM0.89768 | RM448.84 |
| 1,000 | RM0.83552 | RM835.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.72264 | RM2,167.92 |
| 6,000 | RM0.68687 | RM4,121.22 |
| 9,000 | RM0.66895 | RM6,020.55 |
| 15,000 | RM0.64908 | RM9,736.20 |
| 21,000 | RM0.63747 | RM13,386.87 |
| 30,000 | RM0.62630 | RM18,789.00 |
| Unit Price without VAT: | RM2.60000 |
|---|---|
| Unit Price with VAT: | RM2.86000 |





