Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

CC1812JKNPO9BN223 | |
|---|---|
DigiKey Part Number | 13-CC1812JKNPO9BN223TR-ND - Tape & Reel (TR) 13-CC1812JKNPO9BN223CT-ND - Cut Tape (CT) 13-CC1812JKNPO9BN223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812JKNPO9BN223 |
Description | CAP CER 0.022UF 50V C0G/NPO 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812JKNPO9BN223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.69000 | RM4.69 |
| 10 | RM3.03400 | RM30.34 |
| 50 | RM2.38140 | RM119.07 |
| 100 | RM2.17920 | RM217.92 |
| 500 | RM1.83816 | RM919.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.65019 | RM1,650.19 |
| 2,000 | RM1.56751 | RM3,135.02 |
| 3,000 | RM1.52608 | RM4,578.24 |
| 5,000 | RM1.48017 | RM7,400.85 |
| 7,000 | RM1.45333 | RM10,173.31 |
| 10,000 | RM1.42751 | RM14,275.10 |
| Unit Price without VAT: | RM4.69000 |
|---|---|
| Unit Price with VAT: | RM5.15900 |




