0.22 µF ±10% 10V Ceramic Capacitor X7R 0306 (0816 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 10V Ceramic Capacitor X7R 0306 (0816 Metric)
0201 (0603 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CL0306KRX7R6BB224

DigiKey Part Number
13-CL0306KRX7R6BB224TR-ND - Tape & Reel (TR)
13-CL0306KRX7R6BB224CT-ND - Cut Tape (CT)
13-CL0306KRX7R6BB224DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL0306KRX7R6BB224
Description
CAP CER 0.22UF 10V X7R 0306
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 10V Ceramic Capacitor X7R 0306 (0816 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL0306KRX7R6BB224 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL (Reverse Geometry)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0306 (0816 Metric)
Tolerance
±10%
Size / Dimension
0.031" L x 0.063" W (0.80mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0306ZC224KAT2AKYOCERA AVX8,990478-KGL15ZR71A224KTCT-NDRM3.55000Direct
In-Stock: 1,910
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.54000RM1.54
10RM0.91800RM9.18
50RM0.67620RM33.81
100RM0.60200RM60.20
500RM0.47730RM238.65
1,000RM0.43872RM438.72
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.36285RM1,451.40
8,000RM0.34242RM2,739.36
12,000RM0.33218RM3,986.16
20,000RM0.32085RM6,417.00
28,000RM0.31422RM8,798.16
40,000RM0.30784RM12,313.60
Manufacturers Standard Package
Unit Price without VAT:RM1.54000
Unit Price with VAT:RM1.69400