CQ0603BRNPO9BN1R0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 6,038
Unit Price: RM0.63000
Datasheet

Direct


Vishay Vitramon
In Stock: 837
Unit Price: RM0.55000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM0.12191
Datasheet
1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0603BRNPO9BN1R0

DigiKey Part Number
13-CQ0603BRNPO9BN1R0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CQ0603BRNPO9BN1R0
Description
CAP CER 1PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0603BRNPO9BN1R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.14492RM579.68
Manufacturers Standard Package
Unit Price without VAT:RM0.14492
Unit Price with VAT:RM0.15941