Upgrade
Direct



CS0805KRX7RYBB102 | |
|---|---|
DigiKey Part Number | 311-3588-2-ND - Tape & Reel (TR) 311-3588-1-ND - Cut Tape (CT) 311-3588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0805KRX7RYBB102 |
Description | CAP CER 1000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0805KRX7RYBB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.39800 | RM3.98 |
| 50 | RM0.27980 | RM13.99 |
| 100 | RM0.24470 | RM24.47 |
| 500 | RM0.18494 | RM92.47 |
| 1,000 | RM0.16658 | RM166.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.13250 | RM530.00 |
| 8,000 | RM0.12282 | RM982.56 |
| 12,000 | RM0.11796 | RM1,415.52 |
| 20,000 | RM0.11259 | RM2,251.80 |
| 28,000 | RM0.10944 | RM3,064.32 |
| 40,000 | RM0.10642 | RM4,256.80 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |



