HHV-25FR-52-150K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 5,539
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 74,311
Unit Price: RM0.39000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM13.07960
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM2.22702
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM2.43319
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM3.49833
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM3.86187
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM13.07960
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM2.34462
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM3.86187
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM1.62360
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM2.43319
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM13.07960
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM1.70215
Datasheet
150 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHV-25FR-52-150K

DigiKey Part Number
150KGATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HHV-25FR-52-150K
Description
RES 150K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
HHV-25FR-52-150K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.22991RM1,149.55
Manufacturers Standard Package
Unit Price without VAT:RM0.22991
Unit Price with VAT:RM0.25290