LCE15A/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: RM1.21134
Datasheet
24.4V Clamp 61A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCE15A/B

DigiKey Part Number
13-LCE15A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LCE15A/B
Description
TVS DIODE 15VWM 24.4VC DO201
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
24.4V Clamp 61A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
24.4V
Mfr
Current - Peak Pulse (10/1000µs)
61A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Box (TB)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
15V
Package / Case
DO-201AA, DO-27, Axial
Voltage - Breakdown (Min)
16.7V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCE15A/TR13YAGEO013-LCE15A/TR13TR-NDRM1.21134Direct
Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
10,000RM1.21134RM12,113.40
Unit Price without VAT:RM1.21134
Unit Price with VAT:RM1.33247