
LCE15A/TR13 | |
|---|---|
DigiKey Part Number | 13-LCE15A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCE15A/TR13 |
Description | TVS DIODE 15VWM 24.4VC DO201 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 61A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 24.4V |
Mfr | Current - Peak Pulse (10/1000µs) 61A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCE15A/B | YAGEO | 0 | 13-LCE15A/BTB-ND | RM1.21134 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | RM1.21134 | RM14,536.08 |
| Unit Price without VAT: | RM1.21134 |
|---|---|
| Unit Price with VAT: | RM1.33247 |


