24.9 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FBF52-24K9

DigiKey Part Number
24.9KXBK-ND
Manufacturer
Manufacturer Product Number
MFR-25FBF52-24K9
Description
RES 24.9K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24.9 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FBF52-24K9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MFR-25FRF52-24K9YAGEO93813-MFR-25FRF52-24K9CT-NDRM0.39000Parametric Equivalent
MRS25000C2492FRP00Vishay Beyschlag/Draloric/BC Components22,779PPC24.9KZCT-NDRM0.99000Upgrade
SFR2500002492FR500Vishay Beyschlag/Draloric/BC Components21,05856-SFR2500002492FR500CT-NDRM0.55000Upgrade
YR1B24K9CCTE Connectivity Passive Product3,4231712-YR1B24K9CCCT-NDRM3.35000Upgrade
MF1/4CC2492FKOA Speer Electronics, Inc.4472019-MF1/4CC2492F-NDRM0.91000Parametric Equivalent
In-Stock: 5,285
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.15400RM1.54
25RM0.12920RM3.23
50RM0.11260RM5.63
100RM0.09890RM9.89
250RM0.08384RM20.96
500RM0.07446RM37.23
1,000RM0.06639RM66.39
5,000RM0.05206RM260.30
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900